
E3FA-DP25-F2 | |
|---|---|
DigiKey Part Number | Z9299-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-DP25-F2 |
Description | SENSOR REFLECTIVE 300MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON - Selectable |
Category | Response Time 500µs |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Reflective | Adjustment Type Single-Turn |
Sensing Distance 11.811" (300mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.563.18000 | kr.563.18 |
| 5 | kr.522.18800 | kr.2,610.94 |
| 10 | kr.506.90200 | kr.5,069.02 |
| 25 | kr.488.62120 | kr.12,215.53 |
| 50 | kr.476.10240 | kr.23,805.12 |
| 100 | kr.464.61490 | kr.46,461.49 |
| Unit Price without VAT: | kr.563.18000 |
|---|---|
| Unit Price with VAT: | kr.703.97500 |

