
E2S-W21B 5M | |
|---|---|
DigiKey Part Number | E2S-W21B5M-ND |
Manufacturer | |
Manufacturer Product Number | E2S-W21B 5M |
Description | SENSOR PROX INDUCTIVE 2.5MM MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | E2S-W21B 5M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.098" (2.5mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Module |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.727.52000 | kr.727.52 |
| Unit Price without VAT: | kr.727.52000 |
|---|---|
| Unit Price with VAT: | kr.909.40000 |

