
E2S-W21 1M | |
|---|---|
DigiKey Part Number | E2S-W211M-ND |
Manufacturer | |
Manufacturer Product Number | E2S-W21 1M |
Description | SENSOR PROX INDUCTIVE 2.5MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | E2S-W21 1M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.098" (2.5mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Module |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.519.94000 | kr.519.94 |
| 5 | kr.481.70000 | kr.2,408.50 |
| 10 | kr.467.44200 | kr.4,674.42 |
| 25 | kr.450.38360 | kr.11,259.59 |
| 50 | kr.438.70640 | kr.21,935.32 |
| 100 | kr.427.98800 | kr.42,798.80 |
| Unit Price without VAT: | kr.519.94000 |
|---|---|
| Unit Price with VAT: | kr.649.92500 |

