
D5B-5515 | |
|---|---|
DigiKey Part Number | Z12038-ND |
Manufacturer | |
Manufacturer Product Number | D5B-5515 |
Description | SWITCH SNP ACT SPST-NC 0.03A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D5B-5515 Models |
Category | Actuator Type Spring, Wire |
Manufacturer Omron Automation and Safety | Mounting Type Panel Mount |
Series | Termination Style Cable Leads |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 5.000gf |
Circuit SPST-NC | Pretravel 0.433" (11.0mm) |
Switch Function On-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 30mA (DC) | Electrical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.815.77000 | kr.815.77 |
| 10 | kr.675.38800 | kr.6,753.88 |
| 25 | kr.626.43760 | kr.15,660.94 |
| 50 | kr.591.75020 | kr.29,587.51 |
| 100 | kr.559.18800 | kr.55,918.80 |
| Unit Price without VAT: | kr.815.77000 |
|---|---|
| Unit Price with VAT: | kr.1,019.71250 |

