
D4N-822G | |
|---|---|
DigiKey Part Number | D4N-822G-ND |
Manufacturer | |
Manufacturer Product Number | D4N-822G |
Description | SWITCH SNAP ACT DPST-NC 3A 240V |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
EDA/CAD Models | D4N-822G Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 459gf |
Packaging Bulk | Release Force 41gf |
Part Status Obsolete | Pretravel 18° |
Circuit DPST-NC | Differential Travel 14° |
Switch Function On-Mom | Overtravel 40° |
Current Rating (Amps) 3A (AC), 270mA (DC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 240 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 250 V | Operating Temperature -30°C ~ 70°C |
Actuator Type Side Rotary, Adjustable Roller | Base Product Number |
Mounting Type Chassis Mount |

