
D4N-422G | |
|---|---|
DigiKey Part Number | Z7277-ND |
Manufacturer | |
Manufacturer Product Number | D4N-422G |
Description | SWITCH SNAP ACT DPST-NC 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-422G Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 459gf |
Packaging Bulk | Release Force 41gf |
Part Status Active | Pretravel 18° |
Circuit DPST-NC | Differential Travel 14° |
Switch Function On-Mom | Overtravel 40° |
Current Rating (Amps) 3A (AC), 270mA (DC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 240 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 250 V | Operating Temperature -30°C ~ 70°C |
Actuator Type Side Rotary, Adjustable Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.357.70000 | kr.357.70 |
| 5 | kr.312.03000 | kr.1,560.15 |
| 10 | kr.294.17000 | kr.2,941.70 |
| 25 | kr.272.08760 | kr.6,802.19 |
| 50 | kr.256.45800 | kr.12,822.90 |
| 100 | kr.241.69600 | kr.24,169.60 |
| Unit Price without VAT: | kr.357.70000 |
|---|---|
| Unit Price with VAT: | kr.447.12500 |

