
D4N-1B22 | |
|---|---|
DigiKey Part Number | Z7237-ND |
Manufacturer | |
Manufacturer Product Number | D4N-1B22 |
Description | SWITCH SNAP ACT DPST-NC 3A 240V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-1B22 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 510gf |
Part Status Active | Release Force 51gf |
Circuit DPST-NC | Pretravel 18° |
Switch Function On-Mom | Differential Travel 14° |
Current Rating (Amps) 3A (AC), 270mA (DC) | Overtravel 40° |
Voltage Rating - AC 240 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 250 V | Electrical Life 300,000 Cycles |
Actuator Type Side Rotary, Roller | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.421.36000 | kr.421.36 |
| 5 | kr.367.56800 | kr.1,837.84 |
| 10 | kr.346.52500 | kr.3,465.25 |
| 25 | kr.320.50480 | kr.8,012.62 |
| 50 | kr.302.08960 | kr.15,104.48 |
| 100 | kr.284.69520 | kr.28,469.52 |
| Unit Price without VAT: | kr.421.36000 |
|---|---|
| Unit Price with VAT: | kr.526.70000 |

