
D4N-1B20R | |
|---|---|
DigiKey Part Number | D4N-1B20R-ND |
Manufacturer | |
Manufacturer Product Number | D4N-1B20R |
Description | SWITCH SNAP ACT DPST-NC 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-1B20R Models |
Category | Voltage Rating - DC 125 V |
Manufacturer Omron Automation and Safety | Actuator Type Lever, Roller |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NC | Operating Force 653gf |
Switch Function On-Off | Pretravel 18° |
Current Rating (Amps) 10A (AC), 2.5A (DC) | Operating Temperature -30°C ~ 70°C |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.347.31000 | kr.347.31 |
| Unit Price without VAT: | kr.347.31000 |
|---|---|
| Unit Price with VAT: | kr.434.13750 |

