
D4C-1520 | |
|---|---|
DigiKey Part Number | Z7092-ND |
Manufacturer | |
Manufacturer Product Number | D4C-1520 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4C-1520 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Cable Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 580gf |
Part Status Active | Release Force 150gf |
Circuit SPDT | Pretravel 25° |
Switch Function On-Mom | Overtravel 40° |
Current Rating (Amps) 5A (AC), 4A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -10°C ~ 70°C |
Actuator Type Side Rotary, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,184.06000 | kr.1,184.06 |
| 10 | kr.980.22100 | kr.9,802.21 |
| 25 | kr.909.16360 | kr.22,729.09 |
| 50 | kr.858.78980 | kr.42,939.49 |
| Unit Price without VAT: | kr.1,184.06000 |
|---|---|
| Unit Price with VAT: | kr.1,480.07500 |

