
CP1L-M30DT1-D | |
|---|---|
DigiKey Part Number | CP1L-M30DT1-D-ND |
Manufacturer | |
Manufacturer Product Number | CP1L-M30DT1-D |
Description | CONTROL LOGIC 18 IN 12 OUT 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | CP1L-M30DT1-D Models |
Category | Communications USB, Option Cards Available |
Manufacturer Omron Automation and Safety | Memory Size 32K Words |
Series | Mounting Type Chassis Mount, DIN Rail |
Packaging Bulk | Features Battery Backup |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type 18 - Digital | Software CX-One |
Number of Outputs and Type 12 - Solid State | Approval Agency CE, cULus, Lloyd, NK |
Expandable 3 Modules Max | Weight 1.3 lbs (589.7 g) |
Voltage - Supply 24VDC | Base Product Number |
Display Type No Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,373.42000 | kr.7,373.42 |
| Unit Price without VAT: | kr.7,373.42000 |
|---|---|
| Unit Price with VAT: | kr.9,216.77500 |














