Direct

CP1E-N60DR-A | |
|---|---|
DigiKey Part Number | CP1E-N60DR-A-ND |
Manufacturer | |
Manufacturer Product Number | CP1E-N60DR-A |
Description | CONTROL LOG 36 IN 24OUT 100-240V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | CP1E-N60DR-A Models |
Category | Communications RS-232C, Option Cards Available |
Manufacturer Omron Automation and Safety | Memory Size 8K Words |
Series | Mounting Type Chassis Mount, DIN Rail |
Packaging Box | Features Battery Backup |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type 36 - Digital | Software CX-One |
Number of Outputs and Type 24 - Relay | Approval Agency CE, cULus, Lloyd, NK |
Expandable 40 Modules (3 Racks) Max | Weight 1.9 lbs (861.8 g) |
Voltage - Supply 100 ~ 240VAC | Base Product Number |
Display Type No Display |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP2E-N60DR-A | Omron Automation and Safety | 0 | 236-CP2E-N60DR-A-ND | kr.9,342.05000 | Direct |
















