
A3DJ-7121 | |
|---|---|
DigiKey Part Number | A3DJ-7121-ND |
Manufacturer | |
Manufacturer Product Number | A3DJ-7121 |
Description | CONTACT BLOCK SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 0.1A @ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Solder Lug | |
Contact Rating @ Voltage | 0.1A @ 30VDC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.95000 | kr.189.95 |
| Unit Price without VAT: | kr.189.95000 |
|---|---|
| Unit Price with VAT: | kr.237.43750 |

