
A22RL-TA-A | |
|---|---|
DigiKey Part Number | SW1553-ND |
Manufacturer | |
Manufacturer Product Number | A22RL-TA-A |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Blue |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Blue |
Series | Actuator Type Pushbutton, Round |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Omron, A22RL |
Part Status Obsolete | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source |


