
A165K-J2M-1 | |
|---|---|
DigiKey Part Number | Z3565-ND |
Manufacturer | |
Manufacturer Product Number | A165K-J2M-1 |
Description | SWITCH KEYLOCK 2POS SPDT 5A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 5A (AC), 3A (DC) 125 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A165K-J2M-1 Models |
Category | Actuator Type Flat Key |
Manufacturer Omron Automation and Safety | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Circuit SPDT | Panel Cutout Dimensions Circular - 16.00mm Dia |
Number of Positions 2 | Features IP65, Oil-Resistant |
Switch Function On-On | Operating Temperature -10°C ~ 55°C |
Contact Timing Not Specified | Depth Behind Flange 28.50mm |
Current Rating (Amps) 5A (AC), 3A (DC) | Mechanical Life 250,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.632.16000 | kr.632.16 |
| 10 | kr.545.15800 | kr.5,451.58 |
| 25 | kr.513.83680 | kr.12,845.92 |
| 50 | kr.491.29420 | kr.24,564.71 |
| 100 | kr.469.69450 | kr.46,969.45 |
| Unit Price without VAT: | kr.632.16000 |
|---|---|
| Unit Price with VAT: | kr.790.20000 |

