
A55000-115 | |
|---|---|
DigiKey Part Number | 2262-A55000-115-ND |
Manufacturer | |
Manufacturer Product Number | A55000-115 |
Description | 15 POSITION NANO-D SINGLE ROW FE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,842.43000 | kr.1,842.43 |
| 10 | kr.1,566.32300 | kr.15,663.23 |
| 25 | kr.1,480.96000 | kr.37,024.00 |
| Unit Price without VAT: | kr.1,842.43000 |
|---|---|
| Unit Price with VAT: | kr.2,303.03750 |

