RTD Platinum (Pt) Cylindrical Probe, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12TXSS-PT100-24MM-1/8NPT

DigiKey Part Number
5880-M12TXSS-PT100-24MM-1/8NPT-ND
Manufacturer
Manufacturer Product Number
M12TXSS-PT100-24MM-1/8NPT
Description
TEMPERATURE TRANSMITTER, PROGRAM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) Cylindrical Probe, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RTD Material
Platinum (Pt)
Manufacturer
Omega
Operating Temperature
-40°C ~ 80°C
Series
Termination
Connector
Packaging
Bulk
Accuracy
±0.2°C
Part Status
Active
Mounting Type
Free Hanging
Resistance @ 0°C
100 Ohms
Package / Case
Cylindrical Probe, Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,183.74000kr.1,183.74
Manufacturers Standard Package
Unit Price without VAT:kr.1,183.74000
Unit Price with VAT:kr.1,479.67500