STMP157-BASE-SOM-EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMP157-BASE-SOM-EVB

DigiKey Part Number
1188-STMP157-BASE-SOM-EVB-ND
Manufacturer
Manufacturer Product Number
STMP157-BASE-SOM-EVB
Description
STM32MP157D EVAL BOARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
STM32MP157D STM32MP1 ARM® Cortex®-A7, Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-A7, Cortex®-M4
Platform
-
Utilized IC / Part
STM32MP157D
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.274.50000kr.274.50
Manufacturers Standard Package
Unit Price without VAT:kr.274.50000
Unit Price with VAT:kr.343.12500