OWS-131845TA-8D is Obsolete and no longer manufactured.
Similar

OWS-131845TA-8D | ||
---|---|---|
Digi-Key Part Number | 3253-OWS-131845TA-8D-ND | |
Manufacturer | ||
Manufacturer Product Number | OWS-131845TA-8D | |
Description | SPEAKER 8OHM 1W TOP PORT 100DB | |
Detailed Description | 8 Ohms IoT Speaker Speaker 1 W 100 Hz ~ 20 kHz Top Rectangular | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | OWS-131845TA-8D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Ole Wolff Electronics Inc | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Technology | Magnetic | |
Type | IoT Speaker | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 1W/10cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 5% @ 2kHz |
Resource Type | Link |
---|---|
Datasheets | OWS-131845TA-8D |
Mfg Application Notes | Comsol Multi Physics |
Design Resources | |
CAD Models | OWS-131845TA-8D Models |
HTML Datasheet | OWS-131845TA-8D |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.29.8000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
OWS-131845W50A-8 | Ole Wolff Electronics Inc | 3.735 | 3949-OWS-131845W50A-8-ND | kr.9.11000 | Similar |
Attribute | Description |
---|---|
Other Names | 3253-OWS-131845TA-8D |
Standard Package | 2.500 |