HVC(0805)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC0805Z1007JET

DigiKey Part Number
273-HVC0805Z1007JETTR-ND - Tape & Reel (TR)
273-HVC0805Z1007JETCT-ND - Cut Tape (CT)
273-HVC0805Z1007JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC0805Z1007JET
Description
RES SMD 1G OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 GOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC0805Z1007JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.70000kr.45.70
10kr.36.00000kr.360.00
25kr.33.77680kr.844.42
50kr.32.80380kr.1,640.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.31.76358kr.15,881.79
1.000kr.31.58413kr.31,584.13
1.500kr.29.09965kr.43,649.47
Manufacturers Standard Package
Unit Price without VAT:kr.45.70000
Unit Price with VAT:kr.57.12500