Similar
Similar
Similar
Similar




K21M07-P09LCC0-527S | |
|---|---|
DigiKey Part Number | 1907-1361-ND |
Manufacturer | |
Manufacturer Product Number | K21M07-P09LCC0-527S |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K21M07-P09LCC0-527S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 2.75A | |
Voltage Rating | - | |
Cable Opening | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.210.75000 | kr.210.75 |
| 10 | kr.179.13000 | kr.1,791.30 |
| 25 | kr.167.91280 | kr.4,197.82 |
| 50 | kr.159.90280 | kr.7,995.14 |
| 100 | kr.152.27650 | kr.15,227.65 |
| 250 | kr.142.75432 | kr.35,688.58 |
| Unit Price without VAT: | kr.210.75000 |
|---|---|
| Unit Price with VAT: | kr.263.43750 |





