
UJA1069TW24/3V0:51 | |
|---|---|
DigiKey Part Number | UJA1069TW24/3V0:51-ND |
Manufacturer | |
Manufacturer Product Number | UJA1069TW24/3V0:51 |
Description | IC INTFACE SPECIALIZED 24HTSSOP |
Customer Reference | |
Detailed Description | Interface 24-HTSSOP |
Datasheet | Datasheet |
Category | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Manufacturer NXP USA Inc. | Supplier Device Package 24-HTSSOP |
Packaging Tray | Grade Automotive |
Part Status Obsolete | Mounting Type Surface Mount |
Interface LIN (Local Interconnect Network) | Base Product Number |
Voltage - Supply 3V |

