
TJA1081BTS,118 | |
|---|---|
DigiKey Part Number | 568-15199-2-ND - Tape & Reel (TR) 568-15199-1-ND - Cut Tape (CT) 568-15199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1081BTS,118 |
Description | IC INTERFACE SPECIALIZED 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TJA1081BTS,118 Models |
Category | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Manufacturer NXP USA Inc. | Supplier Device Package 16-SSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Interface FlexRay | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.04000 | kr.38.04 |
| 10 | kr.29.11300 | kr.291.13 |
| 25 | kr.26.88920 | kr.672.23 |
| 100 | kr.24.44390 | kr.2,444.39 |
| 250 | kr.23.51124 | kr.5,877.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.21.93916 | kr.43,878.32 |
| Unit Price without VAT: | kr.38.04000 |
|---|---|
| Unit Price with VAT: | kr.47.55000 |

