
TJA1051ATK/3/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1051ATK/3/0ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1051ATK/3/0Z |
Description | IC TRANSCEIVER 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-HVSON (3x3) |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-HVSON (3x3) |
Receiver Hysteresis 120 mV | Base Product Number |
Data Rate 5Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.6.93020 | kr.41,581.20 |
| Unit Price without VAT: | kr.6.93020 |
|---|---|
| Unit Price with VAT: | kr.8.66275 |

