TJA1044T,118 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 598
Unit Price: kr.7.67000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 813
Unit Price: kr.7.23000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 3.213
Unit Price: kr.7.23000
Datasheet
1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1044T,118

DigiKey Part Number
568-12627-2-ND - Tape & Reel (TR)
568-12627-1-ND - Cut Tape (CT)
568-12627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1044T,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
NXP USA Inc.
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJA1044T/1ZNXP USA Inc.598568-15187-1-NDkr.7.67000Parametric Equivalent
TJA1044VT/3ZNXP USA Inc.813568-14784-1-NDkr.7.23000Parametric Equivalent
TJA1044VTZNXP USA Inc.3.213568-14786-1-NDkr.7.23000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.5.55400kr.55.54
25kr.5.02640kr.125.66
100kr.4.44180kr.444.18
250kr.4.16308kr.1,040.77
500kr.3.99534kr.1,997.67
1.000kr.3.91406kr.3,914.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.78323kr.9,458.08
5.000kr.3.69360kr.18,468.00
7.500kr.3.64870kr.27,365.25
12.500kr.3.59896kr.44,987.00
17.500kr.3.58147kr.62,675.72
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750