1/1 Transceiver LINbus 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1027TK/20/1J

DigiKey Part Number
568-13612-2-ND - Tape & Reel (TR)
568-13612-1-ND - Cut Tape (CT)
568-13612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1027TK/20/1J
Description
IC TRANSCEIVER 1/1 8HVSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LINbus 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
175 mV
Manufacturer
NXP USA Inc.
Voltage - Supply
5V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-VDFN Exposed Pad
Protocol
LINbus
Supplier Device Package
8-HVSON (3x3)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.647
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.90300kr.59.03
25kr.5.34320kr.133.58
100kr.4.72840kr.472.84
250kr.4.43444kr.1,108.61
500kr.4.25756kr.2,128.78
1.000kr.4.18174kr.4,181.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.3.91839kr.23,510.34
12.000kr.3.84448kr.46,133.76
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000