PFC IC Discontinuous Conduction (DCM) 134kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA19162HT/2J

DigiKey Part Number
568-TEA19162HT/2JTR-ND - Tape & Reel (TR)
568-TEA19162HT/2JCT-ND - Cut Tape (CT)
568-TEA19162HT/2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA19162HT/2J
Description
IC PFC CONTROLLER SO8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous Conduction (DCM) 134kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Startup
800 µA
Manufacturer
NXP USA Inc.
Voltage - Supply
70 ~ 276 VAC
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Discontinuous Conduction (DCM)
Supplier Device Package
8-SO
Frequency - Switching
134kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.6.39700kr.63.97
25kr.5.79720kr.144.93
100kr.5.13670kr.513.67
250kr.4.82168kr.1,205.42
500kr.4.63188kr.2,315.94
1.000kr.4.56493kr.4,564.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.39430kr.10,985.75
5.000kr.4.29295kr.21,464.75
7.500kr.4.24220kr.31,816.50
12.500kr.4.18597kr.52,324.62
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250