
TDA8922CTH/N1,112 | |
|---|---|
DigiKey Part Number | 568-8759-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA8922CTH/N1,112 |
Description | IC AMP D MONO/STEREO 155W 24HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply ±12.5V ~ 32.5V |
Manufacturer NXP USA Inc. | Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-HSOP |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 24-BSOP (0.433", 11.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 155W x 1 @ 8Ohm; 75W x 2 @ 6Ohm | Base Product Number |

