
TDA18250HN/C1,557 | |
|---|---|
DigiKey Part Number | 568-12511-ND |
Manufacturer | |
Manufacturer Product Number | TDA18250HN/C1,557 |
Description | IC VIDEO TUNER 48HVQFN |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 48-HVQFN (7x7) Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Function Tuner | Supplier Device Package 48-HVQFN (7x7) |
Applications Consumer Video | Base Product Number |

