Similar

SC16C754BIA68,529 | |
|---|---|
DigiKey Part Number | SC16C754BIA68,529-ND |
Manufacturer | |
Manufacturer Product Number | SC16C754BIA68,529 |
Description | IC UART QUAD 64BYTE 68PLCC |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 64 Byte 68-PLCC (24.18x24.18) |
Datasheet | Datasheet |
Category | With Auto Flow Control Yes |
Manufacturer NXP USA Inc. | With False Start Bit Detection Yes |
Packaging Tube | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 4, QUART | Package / Case 68-LCC (J-Lead) |
FIFO's 64 Byte | Supplier Device Package 68-PLCC (24.18x24.18) |
Data Rate (Max) 5Mbps | Base Product Number |
Voltage - Supply 2.5V, 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C754BFN | Texas Instruments | 22 | 296-2650-5-ND | kr.341.73000 | Similar |


