
S9S08SG8E2MTJR | |
|---|---|
DigiKey Part Number | 568-S9S08SG8E2MTJRTR-ND - Tape & Reel (TR) 568-S9S08SG8E2MTJRCT-ND - Cut Tape (CT) 568-S9S08SG8E2MTJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9S08SG8E2MTJR |
Description | IC MCU 8BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.13000 | kr.31.13 |
| 10 | kr.23.66100 | kr.236.61 |
| 25 | kr.21.79960 | kr.544.99 |
| 100 | kr.19.74910 | kr.1,974.91 |
| 250 | kr.18.77148 | kr.4,692.87 |
| 500 | kr.18.62438 | kr.9,312.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.35124 | kr.43,378.10 |
| Unit Price without VAT: | kr.31.13000 |
|---|---|
| Unit Price with VAT: | kr.38.91250 |



