
S9S08SG8E2MTG | |
|---|---|
DigiKey Part Number | S9S08SG8E2MTG-ND |
Manufacturer | |
Manufacturer Product Number | S9S08SG8E2MTG |
Description | IC MCU 8BIT 8KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 16-TSSOP |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.92000 | kr.29.92 |
| 10 | kr.22.75400 | kr.227.54 |
| 96 | kr.19.03719 | kr.1,827.57 |
| 192 | kr.18.29583 | kr.3,512.80 |
| 288 | kr.17.92483 | kr.5,162.35 |
| 576 | kr.17.65052 | kr.10,166.70 |
| Unit Price without VAT: | kr.29.92000 |
|---|---|
| Unit Price with VAT: | kr.37.40000 |



