


S912XHY128F0VLM | |
|---|---|
DigiKey Part Number | S912XHY128F0VLM-ND |
Manufacturer | |
Manufacturer Product Number | S912XHY128F0VLM |
Description | IC MCU 16BIT 128KB FLASH 112LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor HCS12X | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | Supplier Device Package 112-LQFP (20x20) |
Peripherals LCD, Motor control PWM, POR, PWM, WDT | Package / Case 112-LQFP |
Number of I/O 88 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.66.05457 | kr.19,816.37 |
| Unit Price without VAT: | kr.66.05457 |
|---|---|
| Unit Price with VAT: | kr.82.56821 |



