
S912XHY128F0VLL | |
|---|---|
DigiKey Part Number | S912XHY128F0VLL-ND |
Manufacturer | |
Manufacturer Product Number | S912XHY128F0VLL |
Description | IC MCU 16BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | S912XHY128F0VLL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor HCS12X | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | Supplier Device Package 100-LQFP (14x14) |
Peripherals LCD, Motor control PWM, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 76 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.62.53876 | kr.28,142.44 |
| Unit Price without VAT: | kr.62.53876 |
|---|---|
| Unit Price with VAT: | kr.78.17345 |



