S912XEQ384J3VALR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.134.03470
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.111.69558
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.134.03470
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.138.25258
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.138.25258
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEQ384J3VALR

DigiKey Part Number
S912XEQ384J3VALR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S912XEQ384J3VALR
Description
IC MCU 16BIT 384KB FLASH 112LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
24K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
112-LQFP (20x20)
Peripherals
LVD, POR, PWM, WDT
Package / Case
112-LQFP
Number of I/O
91
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S912XEG384BVALRNXP USA Inc.0S912XEG384BVALR-NDkr.134.03470Parametric Equivalent
S912XEG384J2VALRNXP USA Inc.0S912XEG384J2VALR-NDkr.111.69558Parametric Equivalent
S912XEG384J3VALRNXP USA Inc.0S912XEG384J3VALR-NDkr.134.03470Parametric Equivalent
S912XEQ384BVALRNXP USA Inc.0S912XEQ384BVALR-NDkr.138.25258Parametric Equivalent
S912XEQ384F1VALRNXP USA Inc.0S912XEQ384F1VALR-NDkr.138.25258Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.138.25258kr.69,126.29
Manufacturers Standard Package
Unit Price without VAT:kr.138.25258
Unit Price with VAT:kr.172.81573