S912XEP768J4MAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.186.40657
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.186.40657
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 768KB (768K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEP768J4MAG

DigiKey Part Number
S912XEP768J4MAG-ND
Manufacturer
Manufacturer Product Number
S912XEP768J4MAG
Description
IC MCU 16BIT 768KB FLASH 144LQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 768KB (768K x 8) FLASH 144-LQFP (20x20)
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
48K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
144-LQFP (20x20)
Peripherals
LVD, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
119
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S912XEP768J5MAGNXP USA Inc.0S912XEP768J5MAG-NDkr.186.40657Parametric Equivalent
S912XEP768W1MAGNXP USA Inc.0S912XEP768W1MAG-NDkr.186.40657Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
300kr.111.59793kr.33,479.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.111.59793
Unit Price with VAT:kr.139.49741