Similar

PTN36242LBS,518 | |
|---|---|
DigiKey Part Number | 568-10958-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN36242LBS,518 |
Description | IC REDRIVER USB 3.0 2CH 32HVQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 32-HVQFN (3x6) |
Datasheet | Datasheet |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer NXP USA Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 225mA |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications USB 3.0 | Package / Case 32-VFQFN Exposed Pad |
Number of Channels 2 | Supplier Device Package 32-HVQFN (3x6) |
Delay Time 0.4ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB542RWQR | Texas Instruments | 2.288 | 296-47905-1-ND | kr.28.91000 | Similar |


