MFR Recommended

PCF8576CHL/1,118 | |
|---|---|
DigiKey Part Number | 568-11933-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8576CHL/1,118 |
Description | IC DRVR 7 SEGMENT 64LQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Current - Supply 120 µA |
Manufacturer NXP USA Inc. | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 64-LQFP |
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | Supplier Device Package 64-LQFP (10x10) |
Interface I2C | Base Product Number |
Digits or Characters 10 Characters, 20 Characters, 160 Elements |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF85176H/1,518 | NXP USA Inc. | 36.057 | 568-5932-1-ND | kr.0.00000 | MFR Recommended |


