
OM7801/BGU7003/868 | |
|---|---|
DigiKey Part Number | 568-9541-ND |
Manufacturer | |
Manufacturer Product Number | OM7801/BGU7003/868 |
Description | RF EVAL FOR BGU7003 |
Customer Reference | |
Detailed Description | BGU7003 - Amplifier 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 868MHz |
Manufacturer NXP USA Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part BGU7003 |
Part Status Obsolete | RF Frequency 868MHz |
Type Amplifier | Function Amplifier |

