
OM7622/BGU7003,598 | |
|---|---|
DigiKey Part Number | 568-9542-ND |
Manufacturer | |
Manufacturer Product Number | OM7622/BGU7003,598 |
Description | RF EVAL FOR BGU7003 |
Customer Reference | |
Detailed Description | BGU7003 - GNSS (GPS) Amplifier, RF (Navigation) 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part BGU7003 |
Packaging Bulk | RF Type GNSS (GPS) |
Part Status Obsolete | RF Frequency 1575.42MHz |
Type Amplifier, GPS | Function Amplifier, RF (Navigation) |
Frequency 1575.42MHz |

