NX3P1108UKZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.876
Unit Price: kr.2.66000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: kr.2.92000
Datasheet

Similar


Vishay Siliconix
In Stock: 58.995
Unit Price: kr.3.42000
Datasheet

Similar


Vishay Siliconix
In Stock: 2.569
Unit Price: kr.3.42000
Datasheet

Similar


Vishay Siliconix
In Stock: 4.006
Unit Price: kr.3.42000
Datasheet
Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.96x0.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3P1108UKZ

DigiKey Part Number
568-10218-2-ND - Tape & Reel (TR)
568-10218-1-ND - Cut Tape (CT)
568-10218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3P1108UKZ
Description
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.96x0.96)
Datasheet
 Datasheet
EDA/CAD Models
NX3P1108UKZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0.9V ~ 3.6V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
1.5A
Part Status
Active
Rds On (Typ)
34mOhm
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
4-WLCSP (0.96x0.96)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUS1DJC0GWZ-E2Rohm Semiconductor4.876BUS1DJC0GWZ-E2CT-NDkr.2.66000Similar
BUS1DJC3GWZ-E2Rohm Semiconductor3.000846-BUS1DJC3GWZ-E2CT-NDkr.2.92000Similar
SIP32460DB-T2-GE1Vishay Siliconix58.995742-SIP32460DB-T2-GE1CT-NDkr.3.42000Similar
SIP32461DB-T2-GE1Vishay Siliconix2.569SIP32461DB-T2-GE1CT-NDkr.3.42000Similar
SIP32462DB-T2-GE1Vishay Siliconix4.006SIP32462DB-T2-GE1CT-NDkr.3.42000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.94000kr.19.40
25kr.1.72720kr.43.18
100kr.1.49620kr.149.62
250kr.1.38568kr.346.42
500kr.1.31910kr.659.55
1.000kr.1.26426kr.1,264.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.20497kr.4,819.88
8.000kr.1.17380kr.9,390.40
12.000kr.1.15820kr.13,898.40
20.000kr.1.14091kr.22,818.20
28.000kr.1.13081kr.31,662.68
40.000kr.1.12459kr.44,983.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750