
NX3L4051PW-Q100J | |
|---|---|
DigiKey Part Number | 568-12394-2-ND - Tape & Reel (TR) 568-12394-1-ND - Cut Tape (CT) 568-12394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L4051PW-Q100J |
Description | IC MUX 8:1 750MOHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 750mOhm 16-TSSOP |
Datasheet | Datasheet |
Category | Charge Injection 15pC |
Manufacturer NXP USA Inc. | Channel Capacitance (CS(off), CD(off)) 35pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 10nA |
Part Status Active | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
On-State Resistance (Max) 750mOhm | Qualification AEC-Q100 |
Channel-to-Channel Matching (ΔRon) 70mOhm | Mounting Type Surface Mount |
Voltage - Supply, Single (V+) 1.4V ~ 4.3V | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Switch Time (Ton, Toff) (Max) 45ns, 25ns | Supplier Device Package 16-TSSOP |
-3db Bandwidth 15MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.7.38000 | kr.73.80 |
| 25 | kr.6.70000 | kr.167.50 |
| 100 | kr.5.95330 | kr.595.33 |
| 250 | kr.5.59644 | kr.1,399.11 |
| 500 | kr.5.38140 | kr.2,690.70 |
| 1.000 | kr.5.33511 | kr.5,335.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.11501 | kr.12,787.52 |
| 5.000 | kr.5.00022 | kr.25,001.10 |
| 7.500 | kr.4.94271 | kr.37,070.32 |
| 12.500 | kr.4.88180 | kr.61,022.50 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |








