NX3L4053HR-Q100X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19.731
Unit Price: kr.9.51000
Datasheet
3 Circuit IC Switch 2:1 800mOhm 16-HXQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L4053HR-Q100X

DigiKey Part Number
568-12421-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3L4053HR-Q100X
Description
IC SWITCH SPDTX3 800MOHM 16HXQFN
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 800mOhm 16-HXQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
15pC
Manufacturer
NXP USA Inc.
Channel Capacitance (CS(off), CD(off))
35pF
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
10nA
Part Status
Obsolete
Crosstalk
-90dB @ 100kHz
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Grade
Automotive
Number of Circuits
3
Qualification
AEC-Q100
On-State Resistance (Max)
800mOhm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
120mOhm
Package / Case
16-XFQFN Exposed Pad
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Supplier Device Package
16-HXQFN (3x3)
Switch Time (Ton, Toff) (Max)
40ns, 20ns
Base Product Number
-3db Bandwidth
60MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLAS4783BMN1R2Gonsemi19.731NLAS4783BMN1R2GOSCT-NDkr.9.51000Similar
Obsolete
This product is no longer manufactured. View Substitutes