NTS0104UK-Q100Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 57.630
Unit Price: kr.5.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 11.960
Unit Price: kr.8.05000
Datasheet

Similar


Texas Instruments
In Stock: 2.872
Unit Price: kr.9.19000
Datasheet

Similar


Texas Instruments
In Stock: 41.041
Unit Price: kr.7.35000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 12-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS0104UK-Q100Z

DigiKey Part Number
568-12416-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTS0104UK-Q100Z
Description
IC XLTR VL BIDIR 12-UFBGA/WLCSP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 12-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
NXP USA Inc.
Data Rate
50Mbps
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Bidirectional
Features
Auto-Direction Sensing
Number of Circuits
1
Mounting Type
Surface Mount
Channels per Circuit
4
Package / Case
12-UFBGA, WLCSP
Voltage - VCCA
1.65 V ~ 3.6 V
Supplier Device Package
12-UFBGA, WLCSP
Voltage - VCCB
2.3 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSF0204DPWRTexas Instruments57.630296-40400-1-NDkr.5.96000Similar
PI4ULS3V204ZBEXDiodes Incorporated11.960PI4ULS3V204ZBEXDICT-NDkr.8.05000Similar
TXS0104EQPWRQ1Texas Instruments2.872296-41034-1-NDkr.9.19000Similar
TXS0104EYZTRTexas Instruments41.041296-22001-1-NDkr.7.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes