
NHS3152UK/A1Z | |
|---|---|
DigiKey Part Number | 568-13404-2-ND - Tape & Reel (TR) 568-13404-1-ND - Cut Tape (CT) 568-13404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHS3152UK/A1Z |
Description | IC RFID READER 13.56MHZ 25WLCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 I2C, SPI 1.7V ~ 3.6V 25-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NHS3152UK/A1Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.51x2.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.16000 | kr.23.16 |
| 10 | kr.19.98900 | kr.199.89 |
| 25 | kr.18.89320 | kr.472.33 |
| 100 | kr.17.38730 | kr.1,738.73 |
| 250 | kr.16.48336 | kr.4,120.84 |
| 500 | kr.15.84482 | kr.7,922.41 |
| 1.000 | kr.15.24303 | kr.15,243.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.79504 | kr.27,590.08 |
| 4.000 | kr.13.29145 | kr.53,165.80 |
| Unit Price without VAT: | kr.23.16000 |
|---|---|
| Unit Price with VAT: | kr.28.95000 |


