
MKE04Z8VFK4R | |
|---|---|
DigiKey Part Number | 568-MKE04Z8VFK4RTR-ND - Tape & Reel (TR) 568-MKE04Z8VFK4RCT-ND - Cut Tape (CT) 568-MKE04Z8VFK4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKE04Z8VFK4R |
Description | IC MCU 32BIT 8KB FLASH 24QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE04 Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b; D/A 2x6b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 24-QFN (4x4) |
Connectivity I2C, SPI, UART/USART | Package / Case 24-VFQFN Exposed Pad |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.9.83300 | kr.98.33 |
| 25 | kr.8.96240 | kr.224.06 |
| 100 | kr.8.00040 | kr.800.04 |
| 250 | kr.7.54208 | kr.1,885.52 |
| 500 | kr.7.26576 | kr.3,632.88 |
| 1.000 | kr.7.21308 | kr.7,213.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.71767 | kr.33,588.35 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |


