



MK10DN512ZVLK10R | |
|---|---|
DigiKey Part Number | MK10DN512ZVLK10RTR-ND - Tape & Reel (TR) MK10DN512ZVLK10RCT-ND - Cut Tape (CT) MK10DN512ZVLK10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK10DN512ZVLK10R |
Description | IC MCU 32BIT 512KB FLASH 80FQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 80-FQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 31x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 80-FQFP (12x12) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.05000 | kr.96.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.68.01717 | kr.68,017.17 |
| Unit Price without VAT: | kr.96.05000 |
|---|---|
| Unit Price with VAT: | kr.120.06250 |




