
MIMXRT685SFAWBR | |
|---|---|
DigiKey Part Number | 568-MIMXRT685SFAWBRTR-ND - Tape & Reel (TR) 568-MIMXRT685SFAWBRCT-ND - Cut Tape (CT) 568-MIMXRT685SFAWBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT685SFAWBR |
Description | IC MCU 32BIT EXT MEM 114WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RT-600 Microcontroller IC 32-Bit Dual-Core 300MHz External Program Memory 114-WLCSP (4.24x4.24) |
Datasheet | Datasheet |
EDA/CAD Models | MIMXRT685SFAWBR Models |
Category | Number of I/O 65 |
Mfr | Program Memory Type External Program Memory |
Series | RAM Size 4.5M x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M33 | Operating Temperature -20°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 300MHz | Supplier Device Package 114-WLCSP (4.24x4.24) |
Connectivity EBI/EMI, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTG | Package / Case 114-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.48000 | kr.126.48 |
| 10 | kr.100.84400 | kr.1,008.44 |
| 25 | kr.94.43560 | kr.2,360.89 |
| 100 | kr.88.41640 | kr.8,841.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.41.91336 | kr.251,480.16 |
| Unit Price without VAT: | kr.126.48000 |
|---|---|
| Unit Price with VAT: | kr.158.10000 |

