
MF3MODH2101DA8/05, | |
|---|---|
DigiKey Part Number | MF3MODH2101DA8/05,-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF3MODH2101DA8/05, |
Description | IC RFID TRANSP 13.56MHZ WAFER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, MIFARE UART Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | UART | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.7.07443 | kr.212,232.90 |
| Unit Price without VAT: | kr.7.07443 |
|---|---|
| Unit Price with VAT: | kr.8.84304 |

