
MC33PF8200ESTSR2 | |
|---|---|
DigiKey Part Number | 568-MC33PF8200ESTSR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33PF8200ESTSR2 |
Description | PMIC I.MX8, 7 BUCK REG,4 LDOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Applications Processor | Supplier Device Package 56-HVQFN (8x8) |
Current - Supply 240µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.47.40716 | kr.189,628.64 |
| Unit Price without VAT: | kr.47.40716 |
|---|---|
| Unit Price with VAT: | kr.59.25895 |

