
MCF53281CVM240 | |
|---|---|
DigiKey Part Number | MCF53281CVM240-ND |
Manufacturer | |
Manufacturer Product Number | MCF53281CVM240 |
Description | IC MCU 32BIT ROMLESS 256MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V3 MCF532x Microcontroller IC 32-Bit 240MHz ROMless 256-MAPBGA (17x17) |
Datasheet | Datasheet |
Category | Number of I/O 94 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.4V ~ 3.6V |
Part Status Not For New Designs | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor Coldfire V3 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 256-MAPBGA (17x17) |
Speed 240MHz | Package / Case 256-LBGA |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, SPI, SSI, UART/USART, USB, USB OTG | Base Product Number |
Peripherals DMA, LCD, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.253.31851 | kr.113,993.33 |
| Unit Price without VAT: | kr.253.31851 |
|---|---|
| Unit Price with VAT: | kr.316.64814 |




